TruConnect TRUP6A3.0BL 3mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Blue

MPN
TRUP6A3.0BL
Brand
TruConnect
Order Code
19-7635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £4.71
5+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 251 despatched in 3 working days

The TruConnect TRUP6A3.0BL is a 3-meter CAT 6A S/FTP (Shielded Foiled Twisted Pair) patch lead designed for high-performance networking applications, featuring full copper conductors for superior signal integrity and reduced interference, and is constructed with a Low Smoke Zero Halogen (LSZH) sheath, making it suitable for environments where fire safety is a concern; it is finished in blue colour for easy identification in cabling systems.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 3mtr - Blue
Type Copper Patch Lead
Length 3m
Colour Blue
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot