TruConnect TRUP6A25.0GY 25mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A25.0GY
Brand
TruConnect
Order Code
19-7659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £27.59
5+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 160 despatched in 3 working days

The TruConnect TRUP6A25.0GY is a high-performance 25-meter CAT 6A S/FTP patch lead designed for optimal network connectivity, featuring a full copper construction and low smoke zero halogen (LSZH) material for enhanced safety and durability. This grey patch lead ensures superior data transmission speeds and reduced interference, making it an ideal choice for both residential and professional networking environments.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 25mtr - Grey
Type Copper Patch Lead
Length 25m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot