TruConnect TRUP6A20.0GY 20mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A20.0GY
Brand
TruConnect
Order Code
19-7657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £23.82
5+ £19.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP6A20.0GY is a high-quality 20-meter CAT 6A S/FTP patch lead, designed for superior performance and reliability in networking applications. Constructed with full copper shielding and low smoke zero halogen (LSZH) materials, this grey patch cable minimizes crosstalk and interference while ensuring optimal data transmission speeds
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 20mtr - Grey
Type Copper Patch Lead
Length 20m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot