TruConnect TRUP6A20.0BK 20mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

Image Representative of Range

TruConnect TRUP6A20.0BK 20mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A20.0BK
Brand
TruConnect
Order Code
19-7658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £23.82
5+ £19.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP6A0.25RD is a 20m CAT 6A S/FTP (Shielded Foiled Twisted Pair) patch lead designed for network connections, featuring full copper conductors for optimal performance, and is constructed with a low smoke zero halogen (LSZH) jacket that minimizes harmful emissions in case of fire, making it suitable for a variety of installation environments.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 20mtr - Black
Type Cat6A cable
Length 20m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot