TruConnect TRUP6A2.0GY 2mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A2.0GY
Brand
TruConnect
Order Code
19-7628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £3.39
5+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 2,173 despatched in 3 working days

The TruConnect TRUP6A2.0GY is a 2-meter CAT 6A S/FTP (Shielded Foiled Twisted Pair) patch lead designed for high-speed networking, featuring a full copper construction and Low Smoke Zero Halogen (LSZH) material, which makes it suitable for environments where reduced smoke and toxicity in case of fire is essential; it is available in a grey colour.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 2mtr - Grey
Type Copper Patch Lead
Length 2m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot