TruConnect TRUP6A2.0BK 2mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A2.0BK
Brand
TruConnect
Order Code
19-7631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £3.39
5+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP6A2.0BK is a 2-meter long Category 6A S/FTP (Shielded Foiled Twisted Pair) patch lead, designed for high-speed networking applications, featuring a low smoke zero halogen (LSZH) cable jacket, which is ideal for minimizing harmful emissions in case of fire, and constructed with full copper wiring to ensure optimal performance and durability.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 2mtr - Black
Type Copper Patch Lead
Length 2m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot