TruConnect TRUP6A10.0BL 10mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Blue

MPN
TRUP6A10.0BL
Brand
TruConnect
Order Code
19-7647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £12.08
5+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 311 despatched in 3 working days

The TruConnect TRUP6A10.0BL is a 10-meter CAT 6A shielded foiled twisted pair (S/FTP) patch lead, constructed with full copper conductors, and features a low-smoke zero-halogen (LSZH) jacket, making it suitable for installations where reduced smoke and toxicity in the event of a fire is a priority; it comes in a blue colour.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 10mtr - Blue
Type Copper Patch Lead
Length 10m
Colour Blue
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot