TruConnect TRUP6A10.0BK 10mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A10.0BK
Brand
TruConnect
Order Code
19-7649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £12.81
5+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 2,330 despatched in 3 working days

The TruConnect TRUP6A10.0BK is a 10-meter long Category 6A shielded foiled twisted pair (S/FTP) patch lead made entirely of copper and features a low-smoke zero-halogen (LSZH) jacket in black, designed to reduce the risk of toxic fumes in the event of fire, making it suitable for indoor networking applications that demand high-performance data transmission and durability.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 10mtr - Black
Type Copper Patch Lead
Length 10m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot