TruConnect TRUP6A1.5BK 1.5mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A1.5BK
Brand
TruConnect
Order Code
19-7623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £2.97
5+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 1,280 despatched in 3 working days

The TruConnect TRUP6A1.5BK is a 1.5-meter Category 6A shielded twisted pair (S/FTP) patch lead that features full copper construction and complies with Low Smoke Zero Halogen (LSZH) standards, making it an ideal choice for reducing toxic emissions in case of fire while ensuring high-speed data transmission and reliability.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 1.5mtr - Black
Type Copper Patch Lead
Length 1.5m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot