TruConnect TRUP6A1.0BK 1mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A1.0BK
Brand
TruConnect
Order Code
19-7615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £2.62
5+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP6A1.0BK is a 1-meter CAT 6A shielded twisted pair (S/FTP) patch lead made from full copper, designed for reliable high-speed networking connectivity, and features a low smoke zero halogen (LSZH) jacket that enhances safety in environments where reduced toxic emissions are critical.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 1mtr - Black
Type Copper Patch Lead
Length 1m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot