TruConnect TRUP6A0.50BL 0.5mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Blue

MPN
TRUP6A0.50BL
Brand
TruConnect
Order Code
19-7607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £2.27
5+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 88 despatched in 3 working days

The TruConnect TRUP6A0.50BL is a 0.5-meter CAT 6A S/FTP patch lead designed for high-speed data transmission, featuring a fully copper construction and low-smoke zero-halogen (LSZH) sheathing for enhanced safety in environments where fire and smoke safety are a concern
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 50cm - Blue
Type Copper Patch Lead
Length 0.5m
Colour Blue
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot