TruConnect TRUP6A0.25BL 25cm CAT 6A S/FTP LSZH Full Copper Patch Lead - Blue

MPN
TRUP6A0.25BL
Brand
TruConnect
Order Code
19-7601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £1.83
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockFurther 809 despatched in 3 working days

The TruConnect TRUP6A0.25BL is a 25-centimeter CAT 6A S/FTP patch lead designed for high-speed data transmission, featuring full copper construction for superior performance. It is equipped with a low smoke zero halogen (LSZH) jacket, ensuring safety and reduced toxicity in case of fire, and is colour-coded blue for easy identification in network setups
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 25cm - Blue
Type Copper Patch Lead
Length 0.25m
Colour Blue
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot