TruConnect TRUP630.0GY 30mtr CAT 6 UTP PVC Full Copper Patch Lead - Grey

MPN
TRUP630.0GY
Brand
TruConnect
Order Code
19-7599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £24.64
5+ £20.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 54 despatched in 3 working days

The TruConnect TRUP630.0GY is a 30-meter CAT 6 unshielded twisted pair (UTP) patch lead, constructed with full copper wiring, designed to deliver high-speed data transmission. It features a durable PVC jacket in a grey colour, making it suitable for various networking applications while ensuring reliable connectivity and performance.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 30mtr - Grey
Type Copper Patch Lead
Length 30m
Colour Grey
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot