TruConnect TRUP63.0YW 3mtr CAT 6 UTP PVC Full Copper Patch Lead - Yellow

MPN
TRUP63.0YW
Brand
TruConnect
Order Code
19-7581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £3.24
5+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP63.0YW is a 3-meter CAT 6 Unshielded Twisted Pair (UTP) patch cable made from full copper, featuring a durable PVC jacket, and is designed for reliable networking performance in data transmission, characterized by its yellow colour for easy identification.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 3mtr - Yellow
Type Copper Patch Lead
Length 3m
Colour Yellow
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot