TruConnect TRUP615.0BK 15mtr CAT 6 UTP PVC Full Copper Patch Lead - Black

MPN
TRUP615.0BK
Brand
TruConnect
Order Code
19-7595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £13.14
5+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 208 despatched in 3 working days

The TruConnect TRUP615.0BK is a 15-meter CAT 6 UTP patch lead designed for high-speed data transmission, featuring a full copper construction for optimal performance and minimal signal loss. This cable is encased in durable PVC material, providing flexibility and protection, while its black colour adds a sleek appearance suitable for various networking environments.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 15mtr - Black
Type Copper Patch Lead
Length 15m
Colour Black
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot