TruConnect TRUP61.0YW 1mtr CAT 6 UTP PVC Full Copper Patch Lead - Yellow

MPN
TRUP61.0YW
Brand
TruConnect
Order Code
19-7563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.73
5+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 95 despatched in 3 working days

The TruConnect TRUP61.0YW is a one-meter Cat 6 UTP (Unshielded Twisted Pair) patch lead featuring full copper wiring and a durable PVC outer sheath, designed for reliable high-speed data transmission in networking applications, and is available in a bright yellow colour for easy identification.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 1mtr - Yellow
Type Copper Patch Lead
Length 1m
Colour Yellow
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot