TruConnect TRUP61.0BK 1mtr CAT 6 UTP PVC Full Copper Patch Lead - Black

MPN
TRUP61.0BK
Brand
TruConnect
Order Code
19-7561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.63
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP61.0BK is a 1-meter CAT 6 Unshielded Twisted Pair (UTP) patch lead, constructed from full copper material and designed with a PVC jacket, suitable for high-speed networking applications and reliable data transmission.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 1mtr - Black
Type Copper Patch Lead
Length 1m
Colour Black
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot