TruConnect TRUP60.5YW 0.5mtr CAT 6 UTP PVC Full Copper Patch Lead - Yellow

MPN
TRUP60.5YW
Brand
TruConnect
Order Code
19-7557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.29
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP60.5YW is a 0.5-meter long CAT 6 Unshielded Twisted Pair (UTP) patch lead made from full copper, designed for high-speed data transmission. It features a durable PVC jacket in a vibrant yellow colour, making it suitable for various networking applications, including connecting devices within a local area network (LAN).
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 50cm - Yellow
Type Copper Patch Lead
Length 0.5m
Colour Yellow
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot