TruConnect TRUP60.5RD 0.5mtr CAT 6 UTP PVC Full Copper Patch Lead - Red

MPN
TRUP60.5RD
Brand
TruConnect
Order Code
19-7556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.29
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 2,223 despatched in 3 working days

The TruConnect TRUP60.5RD is a 0.5-meter CAT 6 UTP patch lead made with full copper wiring and is encased in PVC insulation, designed for reliable network connectivity. The vibrant red colour of the cable can enhance organization and visibility in technical setups, making it suitable for both professional and personal use in connecting devices such as computers, switches, and routers within local area networks.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 50cm - Red
Type Copper Patch Lead
Length 0.5m
Colour Red
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot