TruConnect TRUP60.25RD 25cm CAT 6 UTP PVC Full Copper Patch Lead - Red

MPN
TRUP60.25RD
Brand
TruConnect
Order Code
19-7550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockFurther 2,690 despatched in 3 working days

The TruConnect TRUP60.25RD is a 25 cm long patch lead designed for Ethernet networking, featuring Category 6 specifications with Unshielded Twisted Pair (UTP) wiring. This cable is constructed with full copper conductors, ensuring reliable signal transmission and performance, and is encased in a durable PVC jacket for protection. The vibrant red colour of the cable not only adds a visual element but also aids in easy identification within network setups.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 25cm - Red
Type Copper Patch Lead
Length 0.25m
Colour Red
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot