TruConnect TRUP5E50.0GY 50mtr CAT 5E UTP PVC Full Copper Patch Lead - Grey

MPN
TRUP5E50.0GY
Brand
TruConnect
Order Code
19-7545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £20.62
5+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 202 despatched in 3 working days

The TruConnect TRUP5E50.0GY is a 50-meter long Category 5E UTP (Unshielded Twisted Pair) patch lead made of full copper, designed for reliable networking and telecommunications. Its PVC outer material provides durability, and the gray colour is suitable for various office and home environments, facilitating seamless data transmission and connectivity.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 50mtr - Grey
Type Copper Patch Lead
Length 50m
Colour Grey
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot