TruConnect TRUP5E3.0RD 3mtr CAT 5E UTP PVC Full Copper Patch Lead - Red

MPN
TRUP5E3.0RD
Brand
TruConnect
Order Code
19-7527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £2.07
5+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 279 despatched in 3 working days

The TruConnect TRUP5E3.0RD is a 3-meter Ethernet patch cable designed with CAT 5E specifications, featuring unshielded twisted pairs (UTP) and constructed entirely from copper for optimal signal transmission and durability, making it suitable for various networking applications. The cable is encased in a durable red PVC jacket, providing both flexibility and protection while maintaining a professional aesthetic.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 3mtr - Red
Type Copper Patch Lead
Length 3m
Colour Red
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot