TruConnect TRUP5E25.0BK 25mtr CAT 5E UTP PVC Full Copper Patch Lead - Black

MPN
TRUP5E25.0BK
Brand
TruConnect
Order Code
19-7541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.16
5+ £9.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 74 despatched in 3 working days

The TruConnect TRUP5E25.0BK is a 25-meter CAT 5E UTP (Unshielded Twisted Pair) patch lead designed for reliable networking and telecommunications applications, featuring a full copper construction for optimal conductivity and performance. The patch lead is encased in a durable black PVC jacket, ensuring protection against wear and tear while providing flexibility for installation in various environments.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 25mtr - Black
Type Copper Patch Lead
Length 25m
Colour Black
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot