TruConnect TRUP5E20.0BK 20mtr CAT 5E UTP PVC Full Copper Patch Lead - Black

MPN
TRUP5E20.0BK
Brand
TruConnect
Order Code
19-7538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.32
5+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 588 despatched in 3 working days

The TruConnect TRUP5E20.0BK is a 20-meter patch lead designed for networking applications, featuring CAT 5E UTP (Unshielded Twisted Pair) technology with full copper construction, which offers enhanced performance and reliability for data transmission. Its PVC jacket provides durability, while the black colour gives it a sleek, professional appearance suitable for various environments.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 20mtr - Black
Type Copper Patch Lead
Length 20m
Colour Black
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot