TruConnect TRUP5E2.0GR 2mtr CAT 5E UTP PVC Full Copper Patch Lead - Green

MPN
TRUP5E2.0GR
Brand
TruConnect
Order Code
19-7519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.46
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,807 despatched in 3 working days

The TruConnect TRUP5E2.0GR is a 2-meter Cat 5E UTP (Unshielded Twisted Pair) patch lead, featuring a full copper construction for optimal performance and signal quality, and is designed with a durable PVC jacket in a vibrant green colour, making it suitable for both professional and home networking applications.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 2mtr - Green
Type Copper Patch Lead
Length 2m
Colour Green
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot