TruConnect TRUP5E2.0BK 2mtr CAT 5E UTP PVC Full Copper Patch Lead - Black

MPN
TRUP5E2.0BK
Brand
TruConnect
Order Code
19-7521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.46
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 7,840 despatched in 3 working days

The TruConnect TRUP5E2.0BK is a 2-meter long CAT 5E unshielded twisted pair (UTP) patch lead, designed with full copper construction and encased in durable PVC material, making it suitable for high-speed data transmission in various networking applications.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 2mtr - Black
Type Copper Patch Lead
Length 2m
Colour Black
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot