TruConnect TRUP5E0.50YW 0.5mtr CAT 5E UTP PVC Full Copper Patch Lead - Yellow

MPN
TRUP5E0.50YW
Brand
TruConnect
Order Code
19-7511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £0.936
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 1,755 despatched in 3 working days

The TruConnect TRUP5E0.50YW is a 0.5-meter Cat 5E UTP PVC patch lead, designed for high-performance data transmission, featuring full copper construction for optimal conductivity and durability, and is available in a vibrant yellow colour.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 50cm - Yellow
Type Copper Patch Lead
Length 0.5m
Colour Yellow
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot