TruConnect TRUP5E0.25RD 25cm CAT 5E UTP PVC Full Copper Patch Lead - Red

MPN
TRUP5E0.25RD
Brand
TruConnect
Order Code
19-7506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £0.882
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 1,589 despatched in 3 working days

The TruConnect TRUP5E0.25RD is a 25 cm CAT 5E UTP patch lead made from full copper, featuring a durable PVC outer sheath, and designed for reliable network connections while delivering high-speed data transmission in a vibrant red colour
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 25cm - Red
Type Copper Patch Lead
Length 0.25m
Colour Red
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot