TruConnect TRUP5E0.25GY 25cm CAT 5E UTP PVC Full Copper Patch Lead - Grey

MPN
TRUP5E0.25GY
Brand
TruConnect
Order Code
19-7500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £0.882
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 2,946 despatched in 3 working days

The TruConnect TRUP5E0.25GY is a 25 cm CAT 5E UTP PVC patch lead made with full copper wiring, designed for reliable network connections in various applications, and features a grey PVC jacket for durability and flexibility.
  • CAT 5E
  • Full Copper
  • 26AWG
  • UTP PVC
  • Injection Moulded
  • 25cm
  • Grey
Type Copper Patch Lead
Length 0.25m
Colour Grey
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot