TruConnect TRUP5E0.25BL 25cm CAT 5E UTP PVC Full Copper Patch Lead - Blue

Image Representative of Range

TruConnect TRUP5E0.25BL 25cm CAT 5E UTP PVC Full Copper Patch Lead - Blue

MPN
TRUP5E0.25BL
Brand
TruConnect
Order Code
19-7501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £0.882
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 1,571 despatched in 3 working days

The TruConnect TRUP5E0.25BL is a 25 cm long CAT 5E UTP (Unshielded Twisted Pair) patch lead made entirely of copper and features a durable PVC jacket, designed for reliable data transmission in networking applications. The cable is blue in colour and is suitable for connecting devices such as computers, switches, and routers within a local area network (LAN).
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 25cm - Blue
Type Copper Patch Lead
Length 0.25m
Colour Blue
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot