TruConnect Crocodile Clip

MPN
17-2876
Brand
TruConnect
Order Code
17-2876
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.152
100+ £0.136
500+ £0.121
1000+ £0.114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock16,780 due on 16/12/2026


A low cost uninsulated bright metal crocodile clip with a 4mm socket that will accept a 4mm banana plug. Wire can also be connected by means of the fitted screw or soldered into place.


  • Low cost
  • Accepts 4mm banana plugs
  • Max. jaw opening 7mm
  • Wire can be secured by screw or solder
  • Material: cold rolled sheet steel
  • Length: 51mm
  • Rated current: 5A
Type Crocodile clip
Size 51mm
Insulation Not insulated
Current Rating 5A
Material Steel
Termination 4mm banana plugs/Screw/Solder

Reviews

Be the first to submit a review

Trustpilot