TruConnect 8 Way Surface Mount Ic Socket

MPN
22-1712
Brand
TruConnect
Order Code
22-1712
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.535
50+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 132 in stockContact us for additional stock

Collet socket open frame style surface mount DIL socket with 8 ways and high reliability machined contacts.


  • Lead pitch 2.54mm
  • Row pitch 7.62mm
  • Self-aligning floating contact
  • Current rating 1A
  • Black glass filled polyester insulator
  • Specially designed for reflow soldering including vapour phase
Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Beryllium Copper
Contact Style Unique Self-aligning Floating
Current Rating 1A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Surface Mount
Length 10.1mm
Temperature Range -55 to +125°C
Type Surface mount
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot