TruConnect 5mm Standard Profile 90 Degree 3 Way Terminal Block

MPN
21-3931
Brand
TruConnect
Order Code
21-3931
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.362
10+ £0.322
25+ £0.276
50+ £0.255
75+ £0.235
100+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,345 in stockAdditional quantity lead time 5 months

Horizontal mounting moulded rising clamp terminal blocks with 3 poles, 5mm pitch.


  • Standard profile design
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage 300V
  • Rated current 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot