TruConnect 32 Pin 0.6in Turned Pin Socket

MPN
22-1729
Brand
TruConnect
Order Code
22-1729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
500+ £0.820
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

Low profile DIL socket with 32 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 15.24mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Number of Positions 32
Pitch 2.54mm
Row Pitch 15.24mm
Contact Plating Copper alloy
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 40.6mm
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 17.7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot