TruConnect 3.5mm Low Profile 90 Degree 3 Way Terminal Block

MPN
21-3911
Brand
TruConnect
Order Code
21-3911
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.300
10+ £0.266
25+ £0.228
50+ £0.211
75+ £0.194
100+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,687 in stockAdditional quantity lead time 5 months

A horizontal mounting, moulded wire protector terminal block with 3 poles, 3.5mm pitch.


  • Low profile design
  • Horizontal orientation
  • Wire protector clamp style
  • Slotted screws
  • 24 to 18AWG
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 3.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 7A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot