TruConnect 3.5mm Female Pluggable Vertical 8A Terminal Blocks

TruConnect Brand: TruConnect

Rising clamp pluggable terminal blocks with vertical free plug, 3.5mm pitch, designed for use with PCB mounting plug-in headers.

  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG 0.5 to -1.5mm²
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Flame Retardancy Material Mounting Feature Mounting Type Orientation Voltage Rating
TruConnect 3.5mm Female Pluggable Vertical 2 Way Terminal Block
TruConnect 3.5mm Female Pluggable Vertical 2 Way Terminal Block
Standard range
Order code: 21-5330
MPN: 21-5330

Despatched same day - 1,055 in stockAdditional quantity lead time 5 months
5+ £0.316
10+ £0.281
25+ £0.241
50+ £0.223
75+ £0.205
100+ £0.195
Price per unit Ex VAT
2 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 3.5mm Female Pluggable Vertical 3 Way Terminal Block
TruConnect 3.5mm Female Pluggable Vertical 3 Way Terminal Block
Standard range
Order code: 21-5331
MPN: 21-5331

Despatched same day - 1,130 in stockAdditional quantity lead time 5 months
5+ £0.474
10+ £0.422
25+ £0.361
50+ £0.335
75+ £0.308
100+ £0.292
Price per unit Ex VAT
3 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 3.5mm Female Pluggable Vertical 4 Way Terminal Block
TruConnect 3.5mm Female Pluggable Vertical 4 Way Terminal Block
Standard range
Order code: 21-5332
MPN: 21-5332

Despatched same day - 890 in stockAdditional quantity lead time 5 months
5+ £0.632
10+ £0.562
25+ £0.482
50+ £0.446
75+ £0.410
100+ £0.389
Price per unit Ex VAT
4 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215379 3.5mm Female Pluggable Vertical 5 Way Terminal Block
TruConnect 215379 3.5mm Female Pluggable Vertical 5 Way Terminal Block
Standard range
Order code: 21-5379
MPN: 215379

Despatched same day - 1,334 in stockAdditional quantity lead time 5 months
1+ £0.790
10+ £0.703
25+ £0.602
50+ £0.558
75+ £0.513
100+ £0.486
Price per unit Ex VAT
5 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215380 3.5mm Female Pluggable Vertical 6 Way Terminal Block
TruConnect 215380 3.5mm Female Pluggable Vertical 6 Way Terminal Block
Standard range
Order code: 21-5380
MPN: 215380

Despatched same day - 1,340 in stockAdditional quantity lead time 5 months
1+ £0.949
10+ £0.843
25+ £0.723
50+ £0.670
75+ £0.615
100+ £0.584
Price per unit Ex VAT
6 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215381 3.5mm Female Pluggable Vertical 7 Way Terminal Block
TruConnect 215381 3.5mm Female Pluggable Vertical 7 Way Terminal Block
Standard range
Order code: 21-5381
MPN: 215381

Despatched same day - 100 in stockAdditional quantity lead time 5 months
1+ £1.11
10+ £0.984
25+ £0.843
50+ £0.781
75+ £0.718
100+ £0.681
Price per unit Ex VAT
7 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215382 3.5mm Female Pluggable Vertical 8 Way Terminal Block
TruConnect 215382 3.5mm Female Pluggable Vertical 8 Way Terminal Block
Standard range
Order code: 21-5382
MPN: 215382

Despatched same day - 490 in stockAdditional quantity lead time 5 months
1+ £1.92
5+ £1.48
10+ £1.26
25+ £1.09
50+ £0.956
100+ £0.855
Price per unit Ex VAT
8 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215383 3.5mm Female Pluggable Vertical 9 Way Terminal Block
TruConnect 215383 3.5mm Female Pluggable Vertical 9 Way Terminal Block
Standard range
Order code: 21-5383
MPN: 215383

Despatched same day - 100 in stockAdditional quantity lead time 5 months
1+ £1.42
10+ £1.26
25+ £1.08
50+ £1.00
75+ £0.923
100+ £0.876
Price per unit Ex VAT
9 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215384 3.5mm Female Pluggable Vertical 10 Way Terminal Block
TruConnect 215384 3.5mm Female Pluggable Vertical 10 Way Terminal Block
Standard range
Order code: 21-5384
MPN: 215384

Despatched same day - 315 in stockAdditional quantity lead time 5 months
1+ £1.58
10+ £1.41
25+ £1.20
50+ £1.12
75+ £1.03
100+ £0.973
Price per unit Ex VAT
10 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215385 3.5mm Female Pluggable Vertical 11 Way Terminal Block
TruConnect 215385 3.5mm Female Pluggable Vertical 11 Way Terminal Block
Standard range
Order code: 21-5385
MPN: 215385

Despatched same day - 98 in stockAdditional quantity lead time 5 months
1+ £1.74
10+ £1.55
25+ £1.32
50+ £1.23
75+ £1.13
100+ £1.07
Price per unit Ex VAT
11 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V
TruConnect 215386 3.5mm Female Pluggable Vertical 12 Way Terminal Block
TruConnect 215386 3.5mm Female Pluggable Vertical 12 Way Terminal Block
Standard range
Order code: 21-5386
MPN: 215386

Despatched same day - 460 in stockAdditional quantity lead time 5 months
1+ £2.87
5+ £2.21
10+ £1.87
25+ £1.63
50+ £1.44
100+ £1.29
Price per unit Ex VAT
12 Vertical Plug - Standard Orientation 3.5mm 1 8A Green N/A N/A UL94-V0 PA66 Pluggable Rising clamp Vertical 300V

Trustpilot