TruConnect 215385 3.5mm Female Pluggable Vertical 11 Way Terminal Block

MPN
215385
Brand
TruConnect
EAN-13
5053556020997
Order Code
21-5385
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.74
10+ £1.55
25+ £1.32
50+ £1.23
75+ £1.13
100+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 98 in stockAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with vertical free plug, 11 poles, 3.5mm pitch, designed for use with PCB mounting plug-in headers.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Vertical Plug - Standard Orientation
Pitch 3.5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Vertical
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot