TruConnect 215441 7.5mm Header Right Angle Open 11 Way Terminal Block

Image Representative of Range

TruConnect 215441 7.5mm Header Right Angle Open 11 Way Terminal Block

MPN
215441
Brand
TruConnect
EAN-13
5053556022304
Order Code
21-5441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.458
10+ £0.407
25+ £0.349
50+ £0.323
75+ £0.297
100+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Side entry, open ended header with 11 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Horizontal Open End Header
Pitch 7.5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting - Header Horizontal
Mounting Type Through Hole
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot