TruConnect 215440 7.5mm Header Right Angle Open 10 Way Terminal Block

MPN
215440
Brand
TruConnect
EAN-13
5053556022298
Order Code
21-5440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.486
10+ £0.411
25+ £0.356
50+ £0.314
100+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 490 in stockAdditional quantity lead time 5 months

Side entry, open ended header with 10 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Horizontal Open End Header
Pitch 7.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting - Header Horizontal
Mounting Type Through Hole
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot