TruConnect 215426 7.5mm Header Straight Open 8 Way Terminal Block

MPN
215426
Brand
TruConnect
EAN-13
5053556022151
Order Code
21-5426
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.311
10+ £0.264
25+ £0.229
50+ £0.202
100+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 500 in stockAdditional quantity lead time 5 months

Top entry, open ended header with 8 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Open Ended Header
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting - Header Vertical
Mounting Type Through Hole
Orientation Vertical
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot