TruConnect 214291 7 Way 15A 300V Rising Clamp Terminal Block 5.08mm

Image Representative of Range

TruConnect 214291 7 Way 15A 300V Rising Clamp Terminal Block 5.08mm

MPN
214291
Brand
TruConnect
EAN-13
5053556021680
Order Code
21-4291
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.699
10+ £0.621
25+ £0.533
50+ £0.493
75+ £0.453
100+ £0.430
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 90 in stockAdditional quantity lead time 5 months

Vertical mounting, moulded rising clamp terminal block with 7 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot