TruConnect 213975 7.5mm High Power 20A 8 Way Terminal Block

MPN
213975
Brand
TruConnect
EAN-13
5053556018949
Order Code
21-3975
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.33
10+ £1.18
25+ £1.01
50+ £0.940
75+ £0.864
100+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

TruConnect 213975 7.5mm High Power 24A 8 Way Terminal Block - Vertical mounting, moulded rising clamp terminal block with 8 poles.
  • Standard profile design
  • Interlocking (8-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 20A
  • Moulded housing in green flame retardant PA66
Pitch 7.5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 20A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot