TruConnect 213970 7.5mm High Power 20A 2 Way Terminal Block

MPN
213970
Brand
TruConnect
EAN-13
5053556018895
Order Code
21-3970
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.333
10+ £0.296
25+ £0.254
50+ £0.235
75+ £0.216
100+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,881 in stockAdditional quantity lead time 5 months

TruConnect 213970 7.5mm High Power 24A 2 Way Terminal Block - Vertical mounting, moulded rising clamp terminal block with 2 poles.


  • Standard profile design
  • Interlocking (2-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 20A
  • Moulded housing in green flame retardant PA66
  • Pitch 7.5mm
    No. of Ways 2
    Mounting Type Through Hole
    Mounting Direction Vertical
    Wire Gauge (AWG) 24 to 12AWG
    Wire Termination Rising Clamp
    Colour Green
    Current Rating 20A
    No. of Levels 1
    Voltage Rating 300V

    Reviews

    Be the first to submit a review

    Trustpilot