TruConnect 213955 9 Way 8A Plug-in Top Header Closed 3.5mm

MPN
213955
Brand
TruConnect
EAN-13
5053556021079
Order Code
21-3955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £0.262
10+ £0.233
25+ £0.200
50+ £0.185
75+ £0.170
100+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 95 in stockAdditional quantity lead time 5 months

Top entry, closed header with 9 poles, 3.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot