TruConnect 213951 5.08mm 3 Way 90deg Rising Clamp Terminal Block

MPN
21-3951
Brand
TruConnect
Order Code
21-3951
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.552
10+ £0.426
50+ £0.360
100+ £0.313
250+ £0.276
500+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3,990 in stockAdditional quantity lead time 5 months

Horizontal moulded rising clamp terminal blocks with 3 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot