TruConnect 213938 5.0mm 90 Degree Rising Clamp 10 Way Terminal Block

Image Representative of Range

TruConnect 213938 5.0mm 90 Degree Rising Clamp 10 Way Terminal Block

MPN
213938
Brand
TruConnect
EAN-13
5053556020362
Order Code
21-3938
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.21
10+ £1.07
25+ £0.919
50+ £0.852
75+ £0.783
100+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 500 in stockAdditional quantity lead time 5 months

Horizontal mounting, moulded, rising clamp terminal block with 10 poles, 5mm pitch.


  • Standard profile design
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage 300V
  • Rated current 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot