TruConnect 213935 5.0mm 90 Degree Rising Clamp 7 Way Terminal Block

Image Representative of Range

TruConnect 213935 5.0mm 90 Degree Rising Clamp 7 Way Terminal Block

MPN
213935
Brand
TruConnect
EAN-13
5053556020331
Order Code
21-3935
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.845
10+ £0.751
25+ £0.643
50+ £0.596
75+ £0.548
100+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Horizontal mounting, moulded, rising clamp terminal block with 7 poles, 5mm pitch.


  • Standard profile design
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage 300V
  • Rated current 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot