TruConnect 213922 3.5mm Low Profile 90 Degree 11 Way Terminal Block

Image Representative of Range

TruConnect 213922 3.5mm Low Profile 90 Degree 11 Way Terminal Block

MPN
213922
Brand
TruConnect
EAN-13
5053556020874
Order Code
21-3922
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.10
10+ £0.976
25+ £0.837
50+ £0.775
75+ £0.712
100+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

A horizontal mounting, moulded wire protector terminal block with 11 poles, 3.5mm pitch.


  • Low profile design
  • Horizontal orientation
  • Wire protector clamp style
  • Slotted screws
  • 24 to 18AWG
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 3.5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 7A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot