TruConnect 213098 3.5mm 5 Way Low Profile Wire Protector Terminal Block

MPN
21-3098
Brand
TruConnect
Order Code
21-3098
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

    2 3 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.374
10+ £0.333
25+ £0.285
50+ £0.264
75+ £0.243
100+ £0.230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,228 in stockAdditional quantity lead time 5 months

Vertical moulded terminal block with 5 poles, 3.5mm pitch.


  • Slotted screws
  • Rated voltage 130V
  • Rated current 10A
  • Moulded housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Phosphor bronze wire guard
  • UL Approved.
Pitch 3.5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 130V

Reviews

Be the first to submit a review

Trustpilot