TruConnect 212971 7.5mm Standard Profile 90 Degree 12 Way Terminal Block

MPN
212971
Brand
TruConnect
EAN-13
5053556022076
Order Code
21-2971
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £2.27
5+ £1.75
10+ £1.48
25+ £1.29
50+ £1.13
100+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 500 in stockAdditional quantity lead time 5 months

Horizontal mounting, moulded rising clamp terminal block with 12 poles, 7.5mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 7.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot